Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.480 |
9000+ | €1.450 |
Product Information
Product Overview
MIC5270-5.0YM5-TR is a μCap 100mA negative regulator offering better than 2% initial accuracy, providing a precise supply voltage for applications requiring a negative rail. This regulator sinks 100mA of output current with very low dropout voltage (maximum 600mV at 100mA output current). The μCap regulator design is optimized to work with low-value, low-cost ceramic capacitors, typically requiring only a 1μF capacitance for stability. It is designed for applications prioritizing small packaging and efficiency, the MIC5270 combines LDO design expertise with IttyBitty® packaging to enhance performance and reduce power dissipation. Ground current optimization contributes to improved battery life in portable applications. Applications for the MIC5270 include GaAsFET bias, portable cameras and video recorders, PDAs, and battery-powered equipment.
- Tight load and line regulation, thermal shutdown, current limiting
- Stable with ceramic or tantalum capacitor, 5V output voltage
- Output voltage accuracy is 2% max at (VIN = VOUT – 1.0V; COUT = 4.7μF, IOUT = 100μA; TA = 25°C)
- Output voltage temperature coefficient is 100ppm/°C typical at (TA = 25°C)
- Load regulation is 1.5% typical at (VIN = VOUT – 1.0V; COUT = 4.7μF, IOUT = 100μA; TA = 25°C)
- Dropout voltage is 40mV typical at (IOUT = 100μA, TA = 25°C)
- Ground current is 35μA typical at (IOUT = 100μA, TA = 25°C)
- Ripple rejection is 50dB typical at (f = 120Hz, TA = 25°C)
- Current limit is 160mA typical at (VOUT = 0V, TA = 25°C)
- Operating temperature range from -40°C to +125°C, SOT-23-5 package
Technical Specifications
Fixed
-3.3V
-5V
-
Negative Output
100mA
500mV
SOT-23
-40°C
-5V 100mA LDO Voltage Regulators
-16V
1Outputs
-5V
-
100mA
500mV
Surface Mount
5Pins
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate