Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
25+ | €0.969 |
100+ | €0.872 |
3000+ | €0.855 |
Product Information
Product Overview
The MIC5219-5.0YM5 TR is a 500mA-peak output LDO Regulator with a high peak output current capability, very-low dropout voltage and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The regulator is designed to provide a peak output current for start-up conditions where higher in-rush current is demanded. The regulator can be enabled or shut down by a CMOS- or TTL compatible signal. When disabled, power consumption drops to nearly zero. Dropout ground current is minimized to help prolong battery life. It features a reversed battery protection, current limiting, Over-temperature shutdown and low noise performance with an ultra-low noise option.
- Extremely tight load and line regulation
- Ultralow noise output
- Low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- CMOS/TTL compatible enable/shutdown control
- Near-zero shutdown current
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Power Management
Technical Specifications
Fixed
12V
5V
-
Positive Output
500mA
350mV
SOT-23
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
5V
-
500mA
350mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate