Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.940 |
25+ | €0.769 |
100+ | €0.712 |
3000+ | €0.698 |
Product Information
Product Overview
The MIC5211-LXYM6 TR is a dual µCap 80mA LDO Regulator with very low dropout voltage typically 20mV at light loads, very low ground current and better than 3% initial accuracy. This design is optimized to work with low-value, low-cost ceramic capacitors. The outputs typically require only 0.1µF of output capacitance for stability. Designed especially for hand-held, battery-powered devices, ground current is minimized using proprietary SuperbetaPNP™ technology to prolong battery life. When disabled, power consumption drops nearly to zero.
- Independent logic controls
- Low quiescent current
- Low dropout voltage
- Tight load and line regulation
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
80mA
250mV
SOT-23
-40°C
-
No SVHC (25-Jun-2025)
2.5V
2Outputs
3.3V
-
80mA
250mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate