Product Information
Product Overview
The MIC4680-3.3YM is a SuperSwitcher™ Buck Regulator achieves up to 1.3A of continuous output current over a wide input range. It has an input voltage range of 4 to 34V, with excellent line, load and transient response. The regulator performs cycle-by-cycle current limiting and thermal shutdown for protection under fault conditions. In shutdown mode, the regulator draws less than 2μA of standby current. The MIC4680 SuperSwitcher™ regulator requires a minimum number of external components and can operate using a standard series of inductors and capacitors. Frequency compensation is provided internally for fast transient response and ease of use.
- All surface mount solution
- Only 4 external components required
- Internally compensated with fast transient response
- Up to 90% efficiency
- Thermal shutdown
- Overcurrent protection
Applications
Power Management, Industrial
Technical Specifications
Fixed
Buck (Step Down)
34V
1.3A
8Pins
3.3V
-
200kHz
-40°C
-
MSL 3 - 168 hours
SOIC
220kHz
1Outputs
4V
1.3A
SOIC
Surface Mount
3.3V
-
90%
125°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate