Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
25+ | €0.905 |
100+ | €0.810 |
3000+ | €0.794 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC280-0YM6-TR
Order Code3491016
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 2°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels2Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
SOT-23
No. of Pins
6Pins
Supply Voltage Max
3.6V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Digital
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case Style
SOT-23
Supply Voltage Min
3V
No. of Channels
2Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability