Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.600 |
25+ | €4.030 |
100+ | €3.340 |
3300+ | €2.990 |
Product Information
Product Overview
MCP96RL01T-E/MX is a thermocouple EMF to temperature converter. This converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. It corrects the thermocouple nonlinear error characteristics of eight thermocouple types. This digital thermocouple temperature converter comes with user-programmable registers which provide design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as Low-Power modes for battery-powered applications, adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs which can be used to detect multiple temperature zones. Typical application includes petrochemical thermal management, hand-held measurement equipment, industrial equipment thermal management, commercial and industrial ovens, industrial engine thermal monitor, temperature detection racks.
- Thermocouple electromotive force (EMF) to °C converter
- Integrated cold-junction compensation
- Integrated thermocouple open-circuit and short-circuit detection
- Sensor accuracy for thermocouple hot-junction is ±4.0°C/±8.0°C (typ./max.)
- Measurement resolution, hot and cold-junctions is +0.0625°C (typical)
- Four programmable temperature alert outputs
- Monitor hot or cold-junction temperatures, detect rising or falling temperatures
- Up to 255°C of programmable hysteresis, programmable digital filter for temperature
- Low power, shutdown mode, burst mode 1 to 128 temperature samples
- 20 lead MQFN package, extended temperature range from -40°C to +125°C
Technical Specifications
Thermocouple EMF to Temperature Converter
5.5V
20Pins
125°C
-
2.7V
MQFN-EP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate