Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
25+ | €0.906 |
100+ | €0.818 |
3000+ | €0.802 |
Product Information
Product Overview
The MCP9510HT-E/CH is a Resistor-programmable Temperature Switch with open drain output. The temperature switch threshold can be programmed with a single external resistor, which provides high design flexibility and simplicity. In addition, the device provides user programmable features such as 2°C and 10°C (typical) switch hysteresis and output structure configuration. The MCP9510 offers three different user selectable output configurations, active-low/active-high push pull and active-low open-drain output with an internal 100kΩ pull-up resistor.
- Switch for rising temperature - Cold to hot
Applications
Sensing & Instrumentation, Automotive, Motor Drive & Control, Automation & Process Control
Technical Specifications
Open Drain
± 3.5°C
-40°C
125°C
SOT-23
6Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Digital
± 0.5°C
-40°C
+125°C
SOT-23
2.7V
-
-
125°C
AEC-Q100
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate