Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
25+ | €1.370 |
100+ | €1.260 |
250+ | €1.230 |
Product Information
Product Overview
The MCP73841-420I/UN is an advanced single cell lithium-ion/lithium-polymer Charge Management Controller combines high accuracy constant-voltage (0.5% maximum) constant-current regulation, cell pre-conditioning, cell temperature monitoring, advanced safety timers, automatic charge termination and charge status indication. The device provides a complete, fully functional, stand-alone charge management solution for applications utilizing single cell lithium-ion or lithium-polymer battery packs. Two preset voltage regulation options are 4.1 and 4.2V for use with either coke or graphite anodes. The MCP73841 operates with an input voltage range of 4.5 to 12V and is fully specified over the ambient temperature range of -40 to 85°C.
- Safety charge timers
- Automatic charge termination
- Automatic recharge
- Temperature monitor
- Charge status indicator
- 0.5% (maximum) High accuracy voltage regulation
- Automatic preconditioning of deeply depleted cells
- 0.25µA Typical shutdown current
- No inductor required
- Programmable charge current
- Automatic power-down when input power removed
Applications
Power Management, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion, Li-Pol
4.2V
MSOP
1Cells
85°C
-
No SVHC (25-Jun-2025)
12V
-
10Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate