Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V77-E/MS.
Order Code3481983
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2MHz
Slew Rate Typ1V/µs
Supply Voltage Range2V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to Rail0
Input Offset Voltage25µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
MSOP
Amplifier Type
Zero Drift
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
MSOP
Bandwidth
2MHz
Slew Rate
1V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
2V to 5.5V
No. of Pins
8Pins
Rail to Rail
0
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073