Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.360 |
| 25+ | €1.140 |
| 100+ | €1.030 |
| 250+ | €1.010 |
Product Information
Product Overview
The Microchip Technology Inc. MCP6V51 operational amplifier employs dynamic offset correction for very low offset and offset drift. The device has a gain bandwidth product of 2 MHz (typical). It is unity-gain stable, has virtually no 1/f noise and excellent Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). The product operates with a single supply voltage that can range from 4.5V to 45V, (±2.25V to ±22.5V), while drawing 470 µA (typical) of quiescent current.
- High DC Precision
- Low Noise
- Input Range incl. Negative Rail
- Rail-to-Rail Output
- EMI Filtered Inputs
- Gain Bandwidth Product: 2MHz
- Slew Rate 1.2V/µs
- Unity Gain Stable
Applications
Instrumentation, Industrial, Medical, Automotive
Technical Specifications
1Channels
1.2V/µs
MSOP
Zero Drift
2.4µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
2MHz
± 2.25V to ± 22.5V, 4.5V to 45V
8Pins
Rail - Rail Output (RRO)
60pA
-40°C
-
MSL 1 - Unlimited
MSOP
2MHz
1.2V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate