Print Page
Image is for illustrative purposes only. Please refer to product description.
281 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
25+ | €1.790 |
100+ | €1.630 |
250+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V01-E/SN
Order Code1629346
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeWideband
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Product Overview
The MCP6V01-E/SN is an Operational Amplifier has input offset voltage correction for very low offset and offset drift. This device has a wide gain bandwidth product (1.3MHz, typical) and strongly rejects switching noise. This is unity gain stable, have no 1/f noise and have good PSRR and CMRR. This product operate with a single supply voltage as low as 1.8V, while drawing 300μA/amplifier (typical) of quiescent current.
- Easy to use
Applications
Sensing & Instrumentation, Medical
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
SOIC
Amplifier Type
Wideband
Input Offset Voltage
2µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.3MHz
Slew Rate
0.5V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability