Print Page
Image is for illustrative purposes only. Please refer to product description.
6,705 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.458 |
25+ | €0.391 |
100+ | €0.344 |
3000+ | €0.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6L71T-E/OT
Order Code1715861
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2MHz
Slew Rate Typ0.9V/µs
Supply Voltage Range2V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers1 Amplifier
Slew Rate0.9V/µs
Product Overview
MCP6L71T-E/OT is a single operational amplifier (op-amp) that supports general purpose applications. The combination of rail-to-rail input and output, low quiescent current and bandwidth fit into many applications. Typical applications include portable equipment, photodiode amplifier, analogue filters, notebooks and PDAs, battery-powered systems.
- Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 150µA typ (IO = 0, TA = +25°C, VDD = 5.0V, VSS = GND)
- Power supply rejection ratio is 89dB typ (TA = +25°C, VDD = 5.0V, VSS = GND)
- Common-mode rejection ratio is 91dB typ (VCM = -0.3V to 5.3V, TA = +25°C)
- Supply voltage range from 2.0 to 6.0V (TA = +25°C, VSS = GND)
- Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Slew rate is 0.9V/µs typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
- Phase margin is 65° typ (G = +1 V/V, TA = +25°C, VDD = +2.0V to +5.5V)
- DC open-loop gain (large signal) is 105dB typ (VOUT = 0.2V to 4.8V, VCM = VSS)
- 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.9V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
2MHz
Supply Voltage Range
2V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
2MHz
Slew Rate
0.9V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability