Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.711 |
| 25+ | €0.598 |
| 100+ | €0.538 |
| 250+ | €0.527 |
Product Information
Product Overview
The MCP6H01-E/SN is an Operational Amplifier has a wide supply voltage range of 3.5 to 16V and rail-to-rail output operation. This device is unity gain stable and has a gain bandwidth product of 1.2MHz (typical). This device operates with a single-supply voltage as high as 16V, while only drawing 135µA/amplifier (typical) of quiescent current. The MCP6H01 is fully specified in extended temperature range from -40 to +125°C.
- ±3.5mV (maximum) Input offset voltage
- 100dB Typical common mode rejection ratio
- 102dB Typical power supply rejection ratio
- Unity gain stable
Applications
Automotive, Industrial, Power Management, Medical, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
0.8V/µs
SOIC
Rail to Rail
700µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
1.2MHz
± 1.75V to ± 8V
8Pins
Rail - Rail Output (RRO)
10pA
-40°C
-
MSL 1 - Unlimited
SOIC
1.2MHz
0.8V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate