Print Page
Image is for illustrative purposes only. Please refer to product description.
2,366 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.250 |
| 25+ | €1.970 |
| 100+ | €1.630 |
| 3000+ | €1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6C02T-050E/CHY
Order Code2984043
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product500kHz
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2V
Supply Voltage Max5.5V
CMRR163dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage1.65µV
No. of Amplifiers1 Amplifier
Input Bias Current170µA
Amplifier Case StyleSOT-23
Bandwidth500kHz
Automotive Qualification Standard-
Product Overview
The MCP6C02 high-side current sense amplifier is offered with preset gains of 20, 50 and 100 V/V. The Common-mode input range (Vip) is +3V to +65V. The differential-mode input range (Vdm = Vip – Vim) supports unidirectional and bidirectional applications. The power supply can be set between 2.0V and 5.5V. This device is specified from -40°C to +125°C (E-Temp) and is provided in the SOT-23 package.
- Single Amplifier
- Bidirectional or Unidirectional
- Input (Common-mode) Voltages: +3.0V to +65V, specified; +2.8V to +68V, operating; -0.3V to +70V, survival
- Power Supply: 2.0V to 5.5V; Single or Dual (Split) Supplies
- High DC Precision - VOS: ±1.65 μV (typical); CMRR: 154 dB (typical); PSRR: 138 dB (typical); Gain Error: ±0.1% (typical)
- Preset Gains: 20, 50 and 100 V/V
- POR Protection: HV POR for Vip – Vss; LV POR for Vdd – Vss
- Bandwidth: 500kHz (typical)
- Supply Current: 490μA (typical)
Applications
Motor Drive & Control, Industrial, Power Management
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2V
CMRR
163dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
500kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
1.65µV
Input Bias Current
170µA
Bandwidth
500kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
Product traceability