Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.727 |
25+ | €0.603 |
100+ | €0.545 |
250+ | €0.534 |
Product Information
Product Overview
The MCP6567-E/SN is a low-power open-drain Output Comparator offered in dual configurations. This comparator is optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The open-drain output of the MCP6567 family requires a pull-up resistor and it supports pull-up voltages above and below VDD, which can be used to level shift. The output toggle frequency can reach a typical of 4MHz typical while limiting supply current surges and dynamic power consumption during switching. This family operates with single supply voltage of 1.8 to 5.5V while drawing less than 100µA/comparator of quiescent current typical.
- 100µA Low quiescent current
- ±3mV Input offset voltage
- Microchip advanced part selector
- Analogue demonstration and evaluation boards
Applications
Automotive, Consumer Electronics, Portable Devices, Clock & Timing, Security, Communications & Networking, Sensing & Instrumentation
Technical Specifications
High Speed
56ns
SOIC
CMOS, MOS, Open Collector / Drain, TTL
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SOIC
2 Comparators
2Channels
1.8V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
CMOS, MOS, Open Collector / Drain, TTL
56ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate