Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.726 |
25+ | €0.601 |
100+ | €0.544 |
3300+ | €0.533 |
Product Information
Product Overview
MCP6562T-E/SN is a low-power push-pull output dual comparator. This comparator is optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of the family supports rail-to-rail output swing and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4MHz while limiting supply current surges and dynamic power consumption during switching. Typical application includes laptop computers, mobile phones, handheld electronics, RC timers, alarm and monitoring circuits, window comparators, multivibrators.
- CMOS/TTL compatible output
- Input offset voltage range from -10 to +10mV (VCM = VSS, VDD = +1.8 to +5.5V, TA = +25°C)
- Input offset drift is ±2µV/°C typical (VCM = VSS, VDD = +1.8V to +5.5V, TA = +25°C)
- 70dB power supply rejection ratio typical (VDD = +1.8V to +5.5V, TA = +25°C)
- Input offset current is ±1pA typical (VDD = +1.8V to +5.5V, TA = +25°C)
- Common-mode rejection ratio is 66dB typical (VCM = -0.3V to VDD + 0.3V, VDD = 5.5V)
- Supply voltage range from 1.8 to 5.5V (VDD = +1.8V to +5.5V, TA = +25°C)
- Skew is ±10ns typical (VDD = +1.8V to +5.5V, TA = +25°C)
- Input voltage noise is 350µVP-P typical (10Hz to 10MHz, VDD = +1.8V to +5.5V, TA = +25°C)
- 8 lead SOIC package, extended temperature range from -40°C to +125°C
Technical Specifications
Low Power
47ns
SOIC
Push Pull
Surface Mount
125°C
-
-
Push Pull
47ns
2Channels
1.8V to 5.5V
8Pins
Single Supply
-40°C
-
No SVHC (25-Jun-2025)
SOIC
2 Comparators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate