Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.486 |
| 25+ | €0.399 |
| 100+ | €0.364 |
| 3000+ | €0.357 |
Product Information
Product Overview
MCP6496UT-E/LT is a 30MHz operational amplifier with EMI filtering. It operates with a single-supply voltage, as low as 1.8V while drawing low-quiescent current (2.5mA, maximum per amplifier). This op amp also has low-input offset voltage (±1.6mV, maximum) and rail-to-rail input and output operation. In addition, MCP6496UT-E/LT is unity gain stable and has a gain bandwidth product of 30MHz (typical). It has EMI protection to minimize the effects of electromagnetic interference from external sources. This feature makes it suited for EMI-sensitive applications such as power lines, radio stations, and mobile communications. Application includes automotive, portable equipment, medical diagnostic equipment, active filters, and sensor conditioning.
- Supply voltage range from 1.8V to 5.5V
- Rail-to-rail input/output
- Unity gain stable, no phase reversal, quick start-up time is 2µs (typ)
- Typical gain bandwidth product is 30MHz (TA= +25°C, VDD = +1.8V to +5.5V)
- Typical slew rate is 40V/µs (VDD = 5.5V, TA= +25°C)
- Typical settling time is 0.4µs (to 0.1%, VDD = 5V, 2V step, G = +1, TA= +25°C)
- Electromagnetic interference rejection ratio is 30dB (VIN = 100mVPK, 400MHz, TA= +25°C) typical
- Typical input noise voltage is 3.3µVP-P (f = 0.1Hz to 100Hz, TA= +25°C)
- Single op-amp, 5-lead SC-70 package
- Extended temperature range from -40°C to +125°C
Technical Specifications
1Channels
40V/µs
SC-70
General Purpose
1.6mV
Surface Mount
125°C
-
SC-70
30MHz
40V/µs
30MHz
1.8V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate