Print Page
Image is for illustrative purposes only. Please refer to product description.
617 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.390 |
| 25+ | €0.373 |
| 100+ | €0.372 |
| 3000+ | €0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6471T-E/OT
Order Code2306612
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2MHz
Slew Rate Typ1.1V/µs
Supply Voltage Range2V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Input Bias
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth2MHz
No. of Amplifiers1 Amplifier
Slew Rate1.1V/µs
Product Overview
Applications
Automotive
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.1V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Input Bias
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
2MHz
Supply Voltage Range
2V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
2MHz
Slew Rate
1.1V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability