Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.926 |
25+ | €0.764 |
100+ | €0.731 |
250+ | €0.697 |
Product Information
Product Overview
The MCP6272-E/P is an Operational Amplifier provides wide bandwidth for the current. This family has a 2MHz Gain Bandwidth Product (GBWP) and a 65° Phase Margin. This family also operates from a single supply voltage as low as 2.0V, while drawing 170μA (typical) quiescent current. The MCP6272 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. The CS input puts the device in low power mode.
- IQ = 170μA (typical) Supply current
Applications
Automotive, Power Management
Technical Specifications
2Channels
0.9V/µs
DIP
General Purpose
3mV
Through Hole
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
2MHz
2V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
2MHz
0.9V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate