Print Page
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.408 |
| 25+ | €0.338 |
| 100+ | €0.303 |
| 250+ | €0.297 |
Price for:Each
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6242-E/MS
Order Code1840875
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product550kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeWideband
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification StandardAEC-Q100
Bandwidth550kHz
No. of Amplifiers2 Amplifier
Slew Rate0.3V/µs
Product Overview
MCP6242-E/MS is a dual operational amplifier (op amp) that provides wide bandwidth for the quiescent current. It supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS – 300mV. This op amp is designed in one of Microchip’s advanced CMOS processes. The application includes automotive, portable equipment, photodiode (trans-impedance) amplifiers, analogue filters, notebooks and PDAs, and battery-powered systems.
- Gain bandwidth product is 550MHz typ (TA = +25°C, VDD = +1.8 to 5.5V)
- Phase margin is 68° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to 5.5V)
- Slew rate is 0.30V/µs typ (TA = +25°C, VDD = +1.8 to 5.5V)
- Supply voltage range from 1.8 to 5.5V (VSS = GND, TA = +25°C)
- Quiescent current per amplifier is 50µA typ (IO = 0, VCM = VDD – 0.5V, TA = +25°C)
- Power supply rejection is 83dB typ (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V)
- Common mode rejection ratio is 75dB typ (VCM = -0.3V to 5.3V, VDD = 5V, TA = +25°C)
- Input offset drift with temperature is ±3.0µV/°C typ (TA= -40°C to +125°C, VCM = VSS)
- Output short-circuit current is ±6mA (VDD = 1.8V, TA = +25°C)
- 8LD MSOP package, extended temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
MSOP
Amplifier Type
Wideband
Input Offset Voltage
5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
550kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
550kHz
Slew Rate
0.3V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002