Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.467 |
25+ | €0.402 |
100+ | €0.365 |
250+ | €0.364 |
Product Information
Product Overview
The MCP6232-E/SN is an Operational Amplifier provides wide bandwidth for the quiescent current. The MCP6232 family has a 300kHz gain bandwidth product and 65°C (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 20μA (typical) quiescent current. In addition, the MCP6232 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. The op amp is designed in one of Microchip’s advanced CMOS processes.
- Wide bandwidth
- Supports rail-to-rail input and output swing
Applications
Automotive, Power Management
Technical Specifications
2Channels
0.15V/µs
SOIC
General Purpose
5mV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
300kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
300kHz
0.15V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate