Print Page
Image is for illustrative purposes only. Please refer to product description.
393 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
25+ | €1.160 |
100+ | €1.110 |
250+ | €1.050 |
Price for:Each
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP617-I/P
Order Code1439432
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product190kHz
Slew Rate Typ0.08V/µs
Supply Voltage Range2.3V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage150µV
Input Bias Current-15nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth190kHz
No. of Amplifiers2 Amplifier
Slew Rate0.08V/µs
Product Overview
The MCP617-I/P is an Operational Amplifier is capable of precision, low-power, single-supply operation. The op amp is unity-gain stable, have low input offset voltage (±150μV, maximum), rail-to-rail output swing and low input offset current (0.3nA, typical). The features make this family of op amps well suited for battery-powered applications. All devices are fully specified from -40 to +85°C, with power supplies from 2.3 to 5.5V.
- 2.2μVP-P (typical, 0.1 to 10Hz) Low noise
- 25μA (maximum) Low quiescent current
- MCP618 Chip select (CS) capability
Applications
Test & Measurement
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.08V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
150µV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
190kHz
Supply Voltage Range
2.3V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
190kHz
Slew Rate
0.08V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability