Print Page
Image is for illustrative purposes only. Please refer to product description.
221 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
25+ | €1.820 |
100+ | €1.650 |
250+ | €1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP609-I/P
Order Code1332134
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product155kHz
Slew Rate Typ0.08V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage250µV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth155kHz
No. of Amplifiers1 Amplifier
Slew Rate0.08V/µs
Product Overview
MCP609-I/P is a quad micropower CMOS operational amplifier. It is a unity-gain stable with a low offset voltage (250µV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80pA at +85°C, maximum). These features make this family of op-amps well-suited for single-supply, precision, high-impedance, battery-powered applications. Typical applications battery power instruments, high-impedance applications, strain gauges, medical instruments, and test equipment.
- Input offset voltage range from -250 to +250µV (VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Power supply rejection ratio is 93dB typ (VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Input bias current is 80pA max (TA = +85°C, VDD = +2.5V to +5.5V, VSS = GND)
- Quiescent current per amplifier is 18.7µA (IO = 0, VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Common mode rejection ratio is 91dB typ (VDD = 5V, VCM = -0.3V to 3.9V, TA = +25°C)
- Gain bandwidth product is 155KHz typ (VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Slew rate is 0.08V/µs typ (VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Phase margin is 62° typ (G = +1 V/V, VDD = +2.5V to +5.5V, VSS = GND, TA = +25°C)
- Input offset drift with temperature is ±1.8µV/°C typ (VDD = +2.5V to +5.5V, TA = -40°C to +85°C)
- 14 pin DIP package, industrial operating temperature range from -40 to 85°C
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.08V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
250µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
155kHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
155kHz
Slew Rate
0.08V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability