Print Page
Image is for illustrative purposes only. Please refer to product description.
2,900 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.030 |
| 25+ | €0.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP60711T-E/OT
Order Code4378773
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ15V/µs
Supply Voltage Range2.2V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage50µV
Input Bias Current0.4pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP60711T-E/OT is a precision op amp. Typical applications include audio, test and measurement, communications, medical, active filters, trans-impedance amplifiers, current sensing, ADC driver, and DAC buffer.
- Gain-bandwidth product is 10MHz typ (VOUT = 0.1VP-P, GN <gt/> +2, TA = 25°C)
- Slew rate is 4.1V/µs typ ( G = +1, VDD = 2.2V, TA = 25°C)
- THD+N is -115dBc typ (GN = 1V/V, f = 1KHz, VOUT =2VP-P, VDD = 5V, VCM = 2V, TA = 25°C)
- Input offset voltage range from -105 to 105µV (VCM = 0.1V, TA = 25°C)
- Power supply rejection ratio is 95dB typ (VDD = 2.2V to 5.5V, VCM = 0.1V, TA = 25°C)
- Supply voltage range from 2.2 to 5.5V (TA = 25°C, VDD = 3.5V, VSS = GND)
- Quiescent current per amplifier range from 0.65 to 0.79mA (IO = 0, t <gt/> tPON-TR, TA = 25°C)
- Shutdown pins for some packages, rail-to-rail: I/O
- EMI rejection ratio is 29dB typ (VIN = 0.1VPK, f = 400MHz, TA = 25°C)
- 5LD SOT-23 package, extended temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
15V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.2V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.4pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability