Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.831 |
25+ | €0.697 |
100+ | €0.621 |
250+ | €0.609 |
Product Information
Product Overview
The MCP6071-E/SN is an Operational Amplifier has low input offset voltage (±150μV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1.2MHz (typical). The device operate with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (110μA, typical). The features make the family of op amps well suited for single-supply, high precision, battery-powered applications. The MCP6071 family is offered in quad (MCP6074) configuration. The MCP6071 is designed with Microchip’s advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8 to 6.0V.
- No phase reversal
Applications
Automotive, Sensing & Instrumentation, Test & Measurement
Technical Specifications
1Channels
0.5V/µs
SOIC
Precision
150µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
1.2MHz
1.8V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
1.2MHz
0.5V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate