Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
25+ | €1.030 |
100+ | €0.957 |
250+ | €0.938 |
Product Information
Product Overview
MCP6032-E/SN is a dual operational amplifier (op-amp) that operates with a single-supply voltage as low as 1.8V, while drawing ultra-low quiescent current per amplifier. This family also has low input offset voltage and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. This specification makes this op-amp appropriate for low-frequency applications, such as battery current monitoring and sensor conditioning. It is designed with Microchip’s advanced CMOS process. Application includes toll booth tags, wearable products, battery current monitoring, sensor conditioning, battery powered.
- Input offset voltage is +150µV max (VDD = 3.0V, VCM = VDD/3, TA = +25°C)
- Quiescent current per amplifier is 0.9µA typ (IO = 0, VCM = VDD, VDD = 5.5V, TA = +25°C)
- Gain bandwidth product is 10KHz typ (TA = +25°C, VDD = +1.8 to +5.5V, VSS = GND)
- Unity gain stable, no phase reversal
- Power supply rejection ratio is 88dB typ (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
- Common-mode rejection ratio is 95dB typ (VCM = -0.3V to 2.1V, VDD = 1.8V, TA = +25°C)
- Phase margin is 65° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to +5.5V)
- Slew rate is 4.0V/ms typ (TA = +25°C, VDD = +1.8 to +5.5V, VSS = GND)
- Supply voltage range from 1.8 to 5.5V (VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
0.004V/µs
SOIC
Low Power
150µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
10kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
10kHz
0.004V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate