Print Page
Image is for illustrative purposes only. Please refer to product description.
1,590 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.650 |
| 25+ | €1.380 |
| 100+ | €1.320 |
| 250+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6022-I/P
Order Code9758640
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDIP
Automotive Qualification StandardAEC-Q100
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Product Overview
The MCP6022-I/P is an Operational Amplifier has a gain bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP6022 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6022 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current.
- Trimmed for low offset voltage
- 1mA (typical) Low supply current
- Unity-gain stable
- Rail-to-rail input/output
- 8.7nV/√Hz, at 10kHz (typical) Low noise
- ±500µV (industrial) and ±250µV (extended) Low offset voltage
- Mid-Supply VREF - MCP6021 and MCP6023
- 0.00053% (typical, G = 1V/V) Total harmonic distortion
Applications
Automotive, Audio, Test & Measurement
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
7V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
10MHz
Slew Rate
7V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000858