Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
25+ | €1.610 |
100+ | €1.580 |
250+ | €1.550 |
Product Information
Product Overview
The MCP41100-I/P is a 256-position 1-channel Digital Potentiometer features 8-bit resolution (256 wiper steps) and an industry-standard SPI serial interface. The wiper position varies linearly and is controlled via the SPI interface. The MCP41100 has a resistance value of 100kΩ, outstanding AC and DC characteristics and consumes <lt/>1µA during static operation. Applications for the MCP41100 digital potentiometer includes LCD contrast control and programmable filters.
- 256 Taps for each potentiometer
- SPI™ Serial interface (mode 0,0 and 1,1)
- ±1 LSB Maximum INL and DNL
- Low power CMOS technology
- 1μA Maximum supply current in static operation
- Multiple devices can be daisy-chained together
- Shutdown features open circuits of all resistors for maximum power saving
Applications
Industrial, Audio, Motor Drive & Control, Power Management, Communications & Networking, Sensing & Instrumentation
Technical Specifications
100kohm
Serial, SPI
-
5.5V
8Pins
± 800ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Single
Linear
2.7V
DIP
256
-40°C
Single 256-Tap Volatile Digital Pots
-
Technical Docs (3)
Alternatives for MCP41100-I/P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate