Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP37D31-200I/TL
Order Code2473400
Product RangeOctal 16-Bit Pipelined ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €119.800 |
Price for:Each
Minimum: 1
Multiple: 1
€119.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP37D31-200I/TL
Order Code2473400
Product RangeOctal 16-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate200MSPS
Input Channel TypeDifferential
Data InterfaceParallel, Serial
Supply Voltage TypeSingle, Dual (+/-)
Supply Voltage Min1.71V
Supply Voltage Max1.89V
ADC / DAC Case StyleVTLA
No. of Pins124Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 16-Bit Pipelined ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Max
1.89V
No. of Pins
124Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
200MSPS
Data Interface
Parallel, Serial
Supply Voltage Min
1.71V
ADC / DAC Case Style
VTLA
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Pipelined ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.a.5.a.5
EU ECCN:3A001.a.5.a.5
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
Product traceability