Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3564RT-E/NC
Order Code3594421
Product RangeQuad 24-Bit Delta-Sigma ADCs
Technical Datasheet
1,002 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.060 |
25+ | €4.320 |
100+ | €3.930 |
3000+ | €3.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3564RT-E/NC
Order Code3594421
Product RangeQuad 24-Bit Delta-Sigma ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate153.6kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleUQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 24-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
153.6kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
UQFN-EP
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Delta-Sigma ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481
Product traceability