Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3561RT-E/NC
Order Code3594419
Product RangeSingle 24-Bit Delta-Sigma ADCs
Technical Datasheet
1,418 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.600 |
| 25+ | €2.170 |
| 100+ | €1.980 |
| 3000+ | €1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3561RT-E/NC
Order Code3594419
Product RangeSingle 24-Bit Delta-Sigma ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate153.6kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleUQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 24-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
153.6kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
UQFN-EP
Operating Temperature Min
-40°C
Product Range
Single 24-Bit Delta-Sigma ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481
Product traceability