Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3426A0T-E/SN
Order Code3491013
Product RangeDual 16-Bit Delta-Sigma ADCs
Technical Datasheet
3,026 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.940 |
| 25+ | €2.450 |
| 100+ | €2.240 |
| 3300+ | €2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3426A0T-E/SN
Order Code3491013
Product RangeDual 16-Bit Delta-Sigma ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate15SPS
Input Channel TypeDifferential
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 16-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
15SPS
Data Interface
I2C
Supply Voltage Min
2.7V
ADC / DAC Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
Dual 16-Bit Delta-Sigma ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability