Print Page
Image is for illustrative purposes only. Please refer to product description.
10,543 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.140 |
| 25+ | €0.947 |
| 100+ | €0.867 |
| 3300+ | €0.854 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2562FDT-E/SN
Order Code3491029
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max8Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Data Rate Max
8Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability