Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1100+ | €1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1100
Multiple: 1100
€2,112.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2515T-I/SO
Order Code1815922
Technical Datasheet
CAN Interface IC TypeCAN Controller, SPI
Data Rate Max1Mbps
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins18Pins
No. of Channels1Channels
No. of Drivers3Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
CAN Interface IC Type
CAN Controller, SPI
Supply Voltage Min
2.7V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
2Receivers
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
No. of Pins
18Pins
No. of Drivers
3Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP2515T-I/SO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001088
Product traceability