Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.300 |
| 25+ | €3.030 |
| 100+ | €2.760 |
| 250+ | €2.670 |
Product Information
Product Overview
The MCP25020-I/P is an 8-bit I/O Expander operates for a controller area network (CAN) system, supporting CAN V2.0B active, with bus rates up to 1Mb/s. It allows a simple CAN node to be implemented without the need for a microcontroller. It features a number of peripherals, including digital I/Os, four-channel 10-bit A/D (MCP2505X) and PWM outputs with automatic message transmission on change-of-input state. This includes an analogue input exceeding a preset threshold. One mask and two acceptance filters are provided to give maximum flexibility during system design with respect to identifiers that the device will respond to. The device can also be configured to automatically transmit unique message whenever any of several error conditions occur. The device is pre-programmed in non-volatile memory so that the part defaults to a specific configuration at power-up.
- Implements CAN V2.0B
- Non-volatile memory for user configuration - User configuration automatically loaded on power-up
- Eight general-purpose I/O lines individually selectable as inputs or outputs
- Individually selectable transmit-on-pinchange for each input
- Message scheduling capability
- Two 10-bit PWM outputs with independently programmable frequencies
- Device configuration can be modified via CAN bus messages
- In-Circuit Serial Programming™ (ICSP™) of default configuration memory
- Low-power CMOS technology
Applications
Industrial, Communications & Networking
Technical Specifications
8bit
2.7V
DIP
14I/O's
85°C
-
No SVHC (25-Jun-2025)
Serial
5.5V
14Pins
-40°C
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate