Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3300+ | €0.962 |
| 9900+ | €0.943 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
€3,174.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23008T-E/ML
Order Code4384220
Technical Datasheet
No. of Bits8bit
InterfacesI2C
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins20Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP23008T-E/ML is an 8bit I/O expander with a serial interface. This device provides 8bit, general-purpose, parallel I/O expansion for I²C bus applications. It consists of multiple 8bit configuration registers for input, output and polarity selection. The system host can enable the I/Os as either inputs or outputs by writing the I/O Configuration bits. The data for each input or output is kept in the corresponding Input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system host.
- AEC-Q100 qualified, 8bit remote bidirectional I/O port (pin GP7 is output only for MCP23008)
- Three hardware address pins for the MCP23008 to allow up to eight devices on the bus
- Configurable as active-high, active-low or open-drain
- Interrupt-on-change from configured defaults or pin change
- Polarity inversion register to configure the polarity of the input port data
- External reset input, low standby current is 1µA maximum
- Supply voltage range from 1.8V to 5.5V, supply current is 1MHz max at ( SCL/SCK = 1MHz)
- Active-low RESET pulse width (low) is 1µs minimum
- Operating temperature range from -40°C to +125°C
- 20-lead QFN package
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
1.8V
IC Case / Package
QFN
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
Interfaces
I2C
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability