Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.090 |
25+ | €5.080 |
100+ | €4.620 |
250+ | €4.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP19214-E/MQ
Order Code2772595
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels2Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max42V
IC Case / PackageVQFN
No. of Pins28Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min31.25kHz
Switching Frequency Max2MHz
Duty Cycle Min-
Duty Cycle Max-
TopologyBoost, Buck, Flyback, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleVQFN
Frequency2MHz
Input Voltage-
Output Current-
Output Voltage-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
42V
No. of Pins
28Pins
Switching Frequency Typ
-
Switching Frequency Max
2MHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Frequency
2MHz
Output Current
-
No. of Channels
2Channels
Supply Voltage Min
4.5V
IC Case / Package
VQFN
IC Mounting
Surface Mount
Switching Frequency Min
31.25kHz
Duty Cycle Min
-
Topology
Boost, Buck, Flyback, SEPIC
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
VQFN
Input Voltage
-
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
Product traceability