Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.090 |
25+ | €4.250 |
100+ | €3.860 |
250+ | €3.780 |
Price for:Each
Minimum: 1
Multiple: 1
€5.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP19116-E/MJ
Order Code2575020
Product RangeMCP19116
Technical Datasheet
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max42V
IC Case / PackageQFN
No. of Pins24Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min31.25kHz
Switching Frequency Max2MHz
Duty Cycle Min-
Duty Cycle Max50%
TopologyBoost, Flyback, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMCP19116
QualificationAEC-Q100
Automotive Qualification Standard-
Controller IC Case StyleQFN
Frequency2MHz
Input Voltage44V
Output Current50mA
Output Voltage41V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current Mode Control
Supply Voltage Max
42V
No. of Pins
24Pins
Switching Frequency Typ
-
Switching Frequency Max
2MHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
MCP19116
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
2MHz
Output Current
50mA
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
QFN
IC Mounting
Surface Mount
Switching Frequency Min
31.25kHz
Duty Cycle Min
-
Topology
Boost, Flyback, SEPIC
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN
Input Voltage
44V
Output Voltage
41V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability