Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.662 |
25+ | €0.556 |
100+ | €0.508 |
250+ | €0.498 |
Product Information
Product Overview
The MCP1825S-3302E/DB is a fixed output low dropout (LDO) linear regulator in 3 pin SOT-223 package. This regulator provides high current and low output voltage. The 500mA output current capability combined with low output voltage capability make the MCP1825S-3302E/DB good choice for new sub 1.8V output voltage LDO applications that have high current demands. The MCP1825S-3302E/DB is stable using ceramic output capacitors that inherently provide lower output noise, reduce size and cost of entire regulator solution. Only 1μF of output capacitance is needed to stabilize LDO. The overtemperature and short circuit current limiting provide additional protection for LDO during system fault conditions.
- Fixed output voltage of 3.3V
- 500mA output current capability
- Input operating voltage range from 2.1V to 6.0V
- Low dropout voltage of 210mV at 500mA output current
- Typical output voltage tolerance of 0.5%
- Fast response to load transients
- Low supply current of 120μA
- Power good output
- Operating junction temperature range from -40°C to 125°C
Applications
Power Management, Portable Devices, Consumer Electronics, Automotive
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
500mA
210mV
SOT-223
-40°C
3.3V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.1V
1Outputs
3.3V
-
0.5A
210mV
Surface Mount
3Pins
125°C
-
Technical Docs (3)
Alternatives for MCP1825S-3302E/DB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate