Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.902 |
25+ | €0.741 |
100+ | €0.684 |
1000+ | €0.670 |
Product Information
Product Overview
The MCP1804T-5002I/MB from Microchip is a 150mA, 28V LDO regulator with shutdown in 3 pin SOT-89 package. The MCP1804 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150mA of current while consuming only 50μA of quiescent current. The input operating range is specified from 2V to 28V. The MCP1804 is capable of delivering 100mA with only 1300mV (typical) of input to output voltage differential (VOUT = 3.3V). The output voltage tolerance of the MCP1804 at +25°C is a maximum of ±2%. Line regulation is ±0.15% typical at +25°C. The LDO input and output is stable with 0.1μF of input and output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit with current foldback to 40mA (typical) provides short circuit protection. A shutdown (SHDN) function allows the output to be enabled or disabled. When disabled, the MCP1804 draws only 0.01μA of current (typical).
- Standard output voltage is 5V
- 0.01μA typical shutdown current
- Output voltage accuracy ±2%
- Stable with ceramic output capacitors
- Current limit protection with current foldback
- Shutdown pin
- High PSRR 50dB typical at 1KHz
Applications
Power Management
Technical Specifications
Fixed
28V
5V
-
Positive Output
150mA
1V
SOT-89
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2V
1Outputs
5V
-
150mA
1V
Surface Mount
3Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate