Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1790T-5002E/DB
Order Code2857609
Product Range5V 70mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1790T-5002E/DB
Order Code2857609
Product Range5V 70mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current70mA
Output Current Max70mA
Dropout Voltage Typ @ Current700mV
Dropout Voltage - Typ @ Current700mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 70mA LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
70mA
Dropout Voltage - Typ @ Current
700mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 70mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
70mA
Dropout Voltage Typ @ Current
700mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004