Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.805 |
| 25+ | €0.690 |
| 100+ | €0.675 |
| 4000+ | €0.663 |
Product Information
Product Overview
The MCP1755ST-3302E/DB is a 16V high PSRR low dropout Voltage Regulator with short-circuit current fold back. This regulator provides up to 300mA of current. The input operating voltage range is specified from 3.6 to 16V continuous, 18V absolute maximum. The MCP1755S typically delivers 70dB of ripple rejection at 1kHz, making the device ideal for AC sensitive applications like GFCI and AFCI circuit breaker designs. The current fold back feature is a true short-circuit current fold back. The device current will fall back towards 10mA under short-circuit conditions. When the short is removed, the device will recover and continue operating.
- <gt/>70dB at 1kHz Typical high PSRR
- 68µA Typical quiescent current
- 300mV Typical at 300mA low dropout voltage
- 0.85% Typical output voltage tolerance
- Output voltage tolerances of ±2.0% over entire temperature range
- Stable with minimum 1µF output capacitance
- Power good output
- Shutdown input
- True current fold back protection
- Short-circuit protection
- Over-temperature protection
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics, Automotive
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
300mA
300mV
SOT-223
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
3.6V
1Outputs
3.3V
-
300mA
300mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP1755ST-3302E/DB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate