Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.465 |
9000+ | €0.456 |
Product Information
Product Overview
MCP1702T-2502E/CB is a CMOS low dropout (LDO) voltage regulator that can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified from 2.7V to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two-cell Li-Ion-powered applications. It is capable of delivering 250mA with only 625mV (typical) of input-to-output voltage differential (VOUT = 2.8V). The output voltage tolerance of the device is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.1% typical at +25°C. Application includes battery-powered devices, battery-powered alarm circuits, smoke detectors, CO2 detectors, pagers and cellular phones, smart battery packs, low quiescent current voltage reference, PDAs, digital cameras, microcontroller power, solar-powered instruments, consumer products, battery-powered data loggers.
- Passes automotive AEC-Q100 reliability testing, 2µA typical quiescent current
- Input operating voltage range from 2.7V to 13.2V, stable with 1.0µF to 22µF output capacitor
- Short-circuit protection, overtemperature protection
- VOUT temperature coefficient is 50ppm/°C typical at (TJ of -40°C to +125°C)
- Line regulation is ±0.1%/V typical at (TJ of -40°C to +125°C)
- Dropout voltage is 330mV typical at (IL = 250mA, VR = 5.0V)
- Output noise is 8µV/(Hz) typical at (IL = 50mA, f = 1KHz, COUT = 1µF)
- Power supply ripple rejection ratio is 44dB typical at (f = 100Hz, COUT = 1µF, IL = 50mA)
- Output delay time is 1000µs typical at (VIN = 0V to 6V, VOUT = 90% VR RL = 50 ohm resistive)
- Operating temperature range from -40°C to +125°C, SOT-23A-3 package
Technical Specifications
Fixed
13.2V
2.5V
-
Positive Output
0.25A
750mV
SOT-23A
-40°C
2.5V 250mA LDO Voltage Regulators
2.7V
1Outputs
2.5V
-
250mA
750mV
Surface Mount
3Pins
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate