Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.180 |
| 25+ | €0.980 |
| 100+ | €0.884 |
| 3000+ | €0.869 |
Product Information
Product Overview
The MCP1662T-E/OT is a high-voltage step-up LED Driver with UVLO and open load protection. The MCP1662 device is a compact, space-efficient, fixed-frequency, non-synchronous step-up converter optimized to drive LED strings with constant current from a two- or three-cell alkaline or lithium Energizer® or NiMH/NiCd or one-cell Lithium-Ion or Li-polymer batteries. The device integrates a 36V, 800mΩ low-side switch, which is protected by the 1.3A cycle-by-cycle inductor peak current limit operation. All compensation and protection circuitry is integrated to minimize the number of external components. The internal feedback (VFB) voltage is set to 300mV for low power dissipation when sensing and regulating the LED current. A single resistor sets the LED current.
- 36V, 800mΩ Integrated switch
- Up to 92% efficiency
- Drive LED strings in constant current
- 1.3A Peak input current limit
- VFB = 300mV Feedback voltage reference
- Under-voltage lockout (UVLO)
- Sleep mode with 20nA typical quiescent current
- Cycle-by-cycle current limiting
- Internal compensation
- Open load protection (OLP) in the event of feedback pin shorted to GND
- Over-temperature protection
Applications
Power Management, LED Lighting, Medical, Portable Devices, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boost
2.4V
32V
500kHz
SOT-23
-40°C
-
MSL 1 - Unlimited
-
SOT-23
500kHz
-
5.5V
200mA
Surface Mount
5Pins
125°C
-
No SVHC (25-Jun-2025)
Boost
1Outputs
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate