Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
25+ | €1.620 |
100+ | €1.540 |
3300+ | €1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1633T-E/MG
Order Code3481945
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control, Voltage Mode Control
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min200kHz
Switching Frequency Max2.2MHz
Duty Cycle Min0%
Duty Cycle Max98%
TopologyBoost, Flyback, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleQFN-EP
Frequency2.2MHz
Input Voltage-
Output Current-
Output Voltage-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control, Voltage Mode Control
Supply Voltage Max
5.5V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
2.2MHz
Duty Cycle Max
98%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
2.2MHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
3V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Switching Frequency Min
200kHz
Duty Cycle Min
0%
Topology
Boost, Flyback, SEPIC
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN-EP
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability