Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €1.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€3,270.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16301T-I/CHY
Order Code1936559
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Current600mA
Max Output Current600mA
No. of Pins6Pins
Output Voltage - Nom-
Switching Frequency Typ500kHz
Efficiency96%
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Output Current
600mA
No. of Pins
6Pins
Switching Frequency Typ
500kHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Max Output Current
600mA
Output Voltage - Nom
-
Efficiency
96%
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability