Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
25+ | €1.490 |
100+ | €1.370 |
250+ | €1.340 |
Product Information
Product Overview
The MCP14628-E/SN is a dual MOSFET Gate Driver designed to optimally drives two N-channel MOSFETs arranged in a non-isolated synchronous buck converter topology. With the capability to source 2A peaks typically from both the high-side and low-side drives, the MCP14628 is an ideal companion to buck controllers that lack integrated gate drivers. Additionally, greater design flexibility is offered by allowing the gate drivers to be placed close to the power MOSFETs. The MCP14628 features the capability to sink 3.5A peak typically for the low-side gate drive. This allows the MCP14628 the capability of holding off the low-side power MOSFET during the rising edge of the PHASE node. Internal adaptive cross conduction protection circuitry is also used to mitigate both external power MOSFETs from simultaneously conducting.
- Internal bootstrap blocking device
- +36V Boot pin maximum rating
- Enhanced light load efficiency mode
- 80μA (typical) Low supply current
- High capacitive load drive capability - 3300pF in 10ns (typical)
- Tri-state PWM pin for power stage shutdown
- Input voltage under-voltage lockout protection
Applications
Power Management
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
2A
4.5V
-40°C
18ns
-
MSL 1 - Unlimited
Non-Isolated
MOSFET
SOIC
Non-Inverting
2A
5.5V
85°C
15ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate