Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
25+ | €1.020 |
100+ | €0.973 |
250+ | €0.925 |
Product Information
Product Overview
The MCP1407-E/P is a high speed non inverting power MOSFET driver in 8 pin DIP package. This MOSFET driver features single output with 6A peak drive current capability, low shoot through current, matched rise/fall times and propagation delay times. The MCP1407 can easily charge and discharge 2500pF gate capacitance in 20ns and provides low enough impedances to ensure that intended state of MOSFETs will not be affected even by large transients. The input to MCP1407 may be driven directly from either TTL or CMOS (3V to 18V). This device is highly latch up resistant under any conditions within their power and voltage ratings. This driver is will not get damage when up to 5V of noise spiking (of either polarity) occurs on ground pin. It is pin compatible and improved versions of TC4420/TC4429 MOSFET drivers.
- Wide input supply voltage range from to 4.5V to 18V
- Low shoot through/cross conduction current in output stage
- Short delay time is typically 40ns
- Matched rise/fall times
- Low supply current is typically 130μA ( logic ‘1’ input) and 35μA (logic ‘0’ input)
- Latch up protected
- Withstand 1.5A reverse current
- Logic input will withstand negative swing up to 5V
- Specified temperature range from -40°C to 125°C
- Supplier’s original packaging: Tube
Applications
Motor Drive & Control, Power Management, Automotive
Technical Specifications
1Channels
Low Side
8Pins
Through Hole
6A
4.5V
-40°C
40ns
-
-
-
MOSFET
PDIP
Non-Inverting
6A
18V
125°C
40ns
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate