Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9360A-I/CQB-100
Order Code3783880
Technical Datasheet
Device TypeAudio Video Bridge
Supported StandardsIEEE 1722, IEEE 1733, IEEE 802.1AS
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageTFBGA
No. of Pins100Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Device Type
Audio Video Bridge
Supply Voltage Min
-
IC Case / Package
TFBGA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Supported Standards
IEEE 1722, IEEE 1733, IEEE 802.1AS
Supply Voltage Max
-
No. of Pins
100Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001