Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9115-MT
Order Code1603706
Technical Datasheet
Device TypeEthernet Controller
Supported StandardsIEEE 802.3af
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageTQFP
No. of Pins100Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Device Type
Ethernet Controller
Supply Voltage Min
2.97V
IC Case / Package
TQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Supported Standards
IEEE 802.3af
Supply Voltage Max
3.63V
No. of Pins
100Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005231
Product traceability